
OVSPRGBCR4A | |
|---|---|
DigiKey Part Number | 365-OVSPRGBCR4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSPRGBCR4A |
Description | 1 - WATT 3X3 MM SMD FLAT LENS 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.3V Red, 3.4V Green, 3.4V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Test 250mA Red, 250mA Green, 250mA Blue |
Mfr | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Grade Automotive |
Configuration Independent | Qualification AEC-Q101 |
Lens Color Colorless | Package / Case 6-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 7.00mm L x 6.00mm W |
Lens Style Oval with Flat Top | Height (Max) 1.50mm |
Voltage - Forward (Vf) (Typ) 2.3V Red, 3.4V Green, 3.4V Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,97636 € | 3.952,72 € |
| Unit Price without VAT: | 1,97636 € |
|---|---|
| Unit Price with VAT: | 2,35187 € |

