
OVSPRAC5R8 | |
|---|---|
DigiKey Part Number | 365-1219-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSPRAC5R8 |
Description | LED RED 624NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 624nm (618nm ~ 630nm) 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 32lm (Typ) |
Mfr | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 105° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
Wavelength 624nm (618nm ~ 630nm) | Supplier Device Package SMD |
Current - Test 450mA | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Height - Seated (Max) 0.146" (3.70mm) |
Lumens/Watt @ Current - Test 30 lm/W | Thermal Resistance of Package 20°C/W |
Current - Max 700mA |

