Similar

OVSASBC2R8 | |
|---|---|
DigiKey Part Number | 365-1213-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSASBC2R8 |
Description | LED RED CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Red 628nm LED Indication - Discrete 2.5V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.5V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.95mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OVSA1SBC2R8 | TT Electronics/Optek Technology | 98.108 | 365-1557-1-ND | 0,41000 € | Similar |


