Image for OVS5MYBCR4A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVS5MYBCR4A

DigiKey Part Number
365-OVS5MYBCR4ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OVS5MYBCR4A
Description
YELLOW HALF WATT VLED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.2V 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.60mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
140mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Package / Case
1414 (3535 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.50mm L x 3.50mm W
Millicandela Rating
Height (Max)
1.40mm
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41256 €825,12 €
Unit Price without VAT:0,41256 €
Unit Price with VAT:0,49095 €