LED Lighting - White 3.4V 150mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVS5MWBCR4

DigiKey Part Number
365-1547-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OVS5MWBCR4
Description
LED WHITE 3535
Customer Reference
Detailed Description
LED Lighting - White 3.4V 150mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
OVS5MWBCR4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
180mA
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
Flux @ 25°C, Current - Test
50lm (Typ)
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Current - Test
150mA
Height - Seated (Max)
0.055" (1.40mm)
Voltage - Forward (Vf) (Typ)
3.4V
Thermal Resistance of Package
5°C/W
Lumens/Watt @ Current - Test
63 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.