
OVS5MGBCR4A | |
|---|---|
DigiKey Part Number | 365-OVS5MGBCR4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVS5MGBCR4A |
Description | MINI 1/2 WATT GREEN 3.7 X 3.7 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 180mA |
Mfr | Luminous Flux @ Current/Temperature 22lm (18lm ~ 31lm) |
Packaging Tape & Reel (TR) | Temperature - Test 25°C |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount |
Wavelength 528nm (520nm ~ 535nm) | Package / Case 1414 (3535 Metric) |
Current - Test 150mA | Supplier Device Package 1414 |
Voltage - Forward (Vf) (Typ) 3.4V | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Lumens/Watt @ Current - Test 43 lm/W | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45455 € | 909,10 € |
| 4.000 | 0,43538 € | 1.741,52 € |
| Unit Price without VAT: | 0,45455 € |
|---|---|
| Unit Price with VAT: | 0,54091 € |

