
OVS5MABCR4B | |
|---|---|
DigiKey Part Number | 365-OVS5MABCR4BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVS5MABCR4B |
Description | AMBER 615NM HALF WATT VLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amber 615nm LED Indication - Discrete 2.2V 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.60mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 140mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 1414 (3535 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.50mm L x 3.50mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40078 € | 801,56 € |
| 4.000 | 0,39040 € | 1.561,60 € |
| 6.000 | 0,38520 € | 2.311,20 € |
| 10.000 | 0,37944 € | 3.794,40 € |
| 14.000 | 0,37608 € | 5.265,12 € |
| 20.000 | 0,37284 € | 7.456,80 € |
| Unit Price without VAT: | 0,40078 € |
|---|---|
| Unit Price with VAT: | 0,47693 € |

