Amber 615nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVS5MABCR4

DigiKey Part Number
365-1543-2-ND - Tape & Reel (TR)
365-1543-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OVS5MABCR4
Description
LED AMBER CLEAR 2SMD
Customer Reference
Detailed Description
Amber 615nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
OVS5MABCR4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.60mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Test
140mA
Part Status
Obsolete
Viewing Angle
120°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.50mm L x 3.50mm W
Lens Style
Round with Flat Top
Height (Max)
1.40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OVS5MABCR4ATT Electronics/Optek Technology0365-OVS5MABCR4A-ND0,70250 €Similar
In-Stock: 247
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
1000,31700 €31,70 €
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €