Image for OVS3WBCR4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVS3WBCR4

DigiKey Part Number
365-1387-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OVS3WBCR4
Description
LED OVS3W WHITE WATER CLEAR 4SMD
Customer Reference
Detailed Description
LED Lighting OVS3W White 3.6V 120mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
7lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.6V
Lumens/Watt @ Current - Test
16 lm/W
CRI (Color Rendering Index)
-
Current - Max
120mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.