Similar

OVM4YTXV | |
|---|---|
DigiKey Part Number | OVM4YTXV-ND |
Manufacturer | |
Manufacturer Product Number | OVM4YTXV |
Description | LED YELLOW CLEAR TO46 T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 1.8V TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OVM4YTXV Models |
Category | Lens Size 4.63mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 18° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case TO-46-2 Lens Top Metal Can |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 4.79mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151033YS03000 | Würth Elektronik | 2.571 | 732-5014-ND | 0,15000 € | Similar |


