OVM4RTX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 1.390
Unit Price: 1,57000 €
Datasheet
Red 624nm LED Indication - Discrete 1.8V TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVM4RTX

DigiKey Part Number
365-1907-ND
Manufacturer
Manufacturer Product Number
OVM4RTX
Description
LED RED CLEAR TO46 T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 1.8V TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
EDA/CAD Models
OVM4RTX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.63mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
18°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Package / Case
TO-46-2 Lens Top Metal Can
Supplier Device Package
Size / Dimension
-
Height (Max)
4.79mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes