Green 530nm LED Indication - Discrete 2.6V TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVM4GTX

DigiKey Part Number
365-1906-ND
Manufacturer
Manufacturer Product Number
OVM4GTX
Description
LED GREEN CLEAR TO46 T/H
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 2.6V TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
EDA/CAD Models
OVM4GTX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.63mm Dia
Voltage - Forward (Vf) (Typ)
2.6V
Current - Test
20mA
Viewing Angle
18°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
530nm
Features
-
Package / Case
TO-46-2 Lens Top Metal Can
Supplier Device Package
Size / Dimension
-
Height (Max)
4.79mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.