Similar

OVM4G | |
|---|---|
DigiKey Part Number | OVM4G-ND |
Manufacturer | |
Manufacturer Product Number | OVM4G |
Description | LED GREEN CLEAR TO46 T/H |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.6V TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Lens Size 4.63mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.6V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 18° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 530nm |
Lens Transparency Clear | Package / Case TO-46-2 Lens Top Metal Can |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 4.79mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 333-2SUGC/H3/S400-A5 | Everlight Electronics Co Ltd | 0 | 333-2SUGC/H3/S400-A5-ND | 0,39263 € | Similar |

