Similar

OVM4BTX | |
|---|---|
DigiKey Part Number | OVM4BTX-ND |
Manufacturer | |
Manufacturer Product Number | OVM4BTX |
Description | LED BLUE CLEAR TO46 T/H |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.6V TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OVM4BTX Models |
Category | Lens Size 4.63mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.6V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 18° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 463nm |
Lens Transparency Clear | Package / Case TO-46-2 Lens Top Metal Can |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 4.79mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151033BS03000 | Würth Elektronik | 13.375 | 732-5011-ND | 0,23000 € | Similar |


