LED Lighting COBs, Engines, Modules LED Engine - Green Linear Light Strip, Plug and Play
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVM12F3G7

DigiKey Part Number
365-1492-ND
Manufacturer
Manufacturer Product Number
OVM12F3G7
Description
LED ENG GREEN LINEAR STRIP
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - Green Linear Light Strip, Plug and Play
Datasheet
 Datasheet
EDA/CAD Models
OVM12F3G7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Type
LED Engine
Color
Green
CCT (K)
-
Wavelength
525nm
Configuration
Linear Light Strip, Plug and Play
Luminous Flux @ Current/Temperature
-
Current - Test
25mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
25mA
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
73.30mm L x 17.80mm W
Height
11.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.