
OVLEW5CB6 | |
|---|---|
DigiKey Part Number | 365-1179-ND |
Manufacturer | |
Manufacturer Product Number | OVLEW5CB6 |
Description | LED WHITE CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5.00mm Dia |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.4V |
Part Status Obsolete | Current - Test 20mA |
Color | Viewing Angle 50° |
Configuration Standard | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.88mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTW-2R3D7 | LITEON | 10.820 | 160-1772-ND | 0,57000 € | Similar |
| LTW-2S3D7 | LITEON | 12.522 | 160-1728-5-ND | 0,57000 € | Similar |
| LTW-2S3D8 | LITEON | 63.545 | 160-1850-ND | 0,46000 € | Similar |
| SLX-LX5093UWC/C | Lumex Opto/Components Inc. | 17.234 | 67-1691-ND | 0,95000 € | Similar |





