OVLEW3CB6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,12269 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 320
Unit Price: 0,68000 €
Datasheet

Similar


LITEON
In Stock: 11.442
Unit Price: 0,55000 €
Datasheet

Similar


LITEON
In Stock: 13.142
Unit Price: 0,57000 €
Datasheet

Similar


LITEON
In Stock: 71.560
Unit Price: 0,46000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 44
Unit Price: 0,92000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 378
Unit Price: 0,42000 €
Datasheet
White LED Indication - Discrete 3.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVLEW3CB6

DigiKey Part Number
365-1178-ND
Manufacturer
Manufacturer Product Number
OVLEW3CB6
Description
LED WHITE CLEAR 5MM T/H
Customer Reference
Detailed Description
White LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes