
OVLENS154 | |
|---|---|
DigiKey Part Number | 365-1380-ND |
Manufacturer | |
Manufacturer Product Number | OVLENS154 |
Description | LENS CLEAR 15DEG SPOT ADHESIVE |
Customer Reference | |
Detailed Description | Lens With Holder Clear 15° Spot Adhesive |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Manufacturer TT Electronics/Optek Technology | Lens Size 20mm Dia |
Packaging Tray | Lens Transparency Clear |
Part Status Obsolete | Optical Pattern Spot |
Type Lens With Holder | Viewing Angle 15° |
Color Clear | Material Polycarbonate |
Number of LEDs 1 | Mounting Type Adhesive |

