Similar

OVLAW4CB6 | |
|---|---|
DigiKey Part Number | 365-1172-ND |
Manufacturer | |
Manufacturer Product Number | OVLAW4CB6 |
Description | LED WHITE CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3.00mm Dia |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.4V |
Part Status Obsolete | Current - Test 20mA |
Color | Viewing Angle 45° |
Configuration Standard | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OVLAW4CB7 | TT Electronics/Optek Technology | 66.112 | 365-1467-ND | 0,41000 € | Direct |
| 5219901802F | Dialight | 1.707 | 350-2318-ND | 0,47000 € | Similar |



