
OVFSB7C8 | |
|---|---|
DigiKey Part Number | 365-1553-ND |
Manufacturer | |
Manufacturer Product Number | OVFSB7C8 |
Description | LED BLUE CLEAR T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.6V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Current - Test | 30mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | - | |
Size / Dimension | 7.60mm L x 7.60mm W | |
Height (Max) | 5.94mm |

