
OVC1020A | |
|---|---|
DigiKey Part Number | 365-OVC1020A-ND |
Manufacturer | |
Manufacturer Product Number | OVC1020A |
Description | LED COOL WHITE 8000K 2828 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 8000K (6000K ~ 10000K) 3.2V 150mA 120° 2828 (7070 Metric) |
Category | Lumens/Watt @ Current - Test 73 lm/W |
Mfr | Current - Max 180mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 8000K (6000K ~ 10000K) | Supplier Device Package 2828 |
Flux @ 25°C, Current - Test 35lm | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Forward (Vf) (Typ) 3.2V |

