
OV4ZRGBA | |
|---|---|
DigiKey Part Number | 365-1508-ND |
Manufacturer | |
Manufacturer Product Number | OV4ZRGBA |
Description | LED MOD OPT IV RGBA STARBRD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Optimal IV Star Red, Green, Blue, Amber (RGBA) Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Red, Green, Blue, Amber (RGBA) | |
CCT (K) | - | |
Wavelength | 625nm Red, 522nm Green, 455nm Blue, 585nm Amber | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 35lm (Typ) Red, 30lm (Typ) Green, 5lm (Typ) Blue, 36lm (Typ) Amber | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue, 350mA Amber | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.5V Red, 3.9V Green, 3.6V Blue, 2.5V Amber | |
Lumens/Watt @ Current - Test | 40 lm/W Red, 22 lm/W Green, 4 lm/W Blue, 41 lm/W Amber | |
Current - Max | 700mA Red, 700mA Green, 700mA Blue, 700mA Amber | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 60° | |
Features | - | |
Size / Dimension | 21.00mm Dia | |
Height | 5.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |

