
OUE8A415Y1 | |
|---|---|
DigiKey Part Number | 365-1516-ND |
Manufacturer | |
Manufacturer Product Number | OUE8A415Y1 |
Description | EMITTER VISIBL 415NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Visible Emitter 410nm ~ 415nm 3.3V 100mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 18° |
Packaging Tray | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Visible | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 410nm ~ 415nm |

