
OUE8A390Y1 | |
|---|---|
DigiKey Part Number | 365-1511-ND |
Manufacturer | |
Manufacturer Product Number | OUE8A390Y1 |
Description | EMITTER UV 390NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm ~ 390nm 3.3V 100mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 18° |
Packaging Tray | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 385nm ~ 390nm |

