



OSSRD1004A | |
|---|---|
DigiKey Part Number | OSSRD1004A-ND |
Manufacturer | |
Manufacturer Product Number | OSSRD1004A |
Description | SSR RELAY SPST-NO 15A 50-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 5 ~ 12VDC |
Mfr | Voltage - Load 50 V ~ 250 V |
Series | Load Current 15 A |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -30°C ~ 100°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency UL |
Output Type AC, Zero Cross | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF240D25 | Sensata-Crydom | 472 | CC1341-ND | 32,47000 € | Similar |


