OSSRD1001A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 0
Unit Price: 18,61000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OSSRD1001A

DigiKey Part Number
OSSRD1001A-ND
Manufacturer
Manufacturer Product Number
OSSRD1001A
Description
SSR RELAY SPST-NO 3A 50-250V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
5 ~ 12VDC
Voltage - Load
50 V ~ 250 V
Load Current
3 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 100°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes