Image for OPV315Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPV315Y

DigiKey Part Number
365-1138-ND
Manufacturer
Manufacturer Product Number
OPV315Y
Description
LASER DIODE 850NM 0.75MW TO46
Customer Reference
Detailed Description
Laser Diode 850nm 0.75mW 2.2V 7mA Radial, Can, 3 Lead (5.4mm, TO-46)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
850nm
Voltage - Input
2.2V
Current Rating (Amps)
7mA
Power (Watts)
0.75mW
Package / Case
Radial, Can, 3 Lead (5.4mm, TO-46)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.