
OPV315 | |
|---|---|
DigiKey Part Number | 365-1135-ND |
Manufacturer | |
Manufacturer Product Number | OPV315 |
Description | LASER DIODE 850NM 0.75MW TO46 |
Customer Reference | |
Detailed Description | Laser Diode 850nm 0.75mW 2.2V 7mA Radial, Can, 3 Lead (5.4mm, TO-46) |
Category | Voltage - Input 2.2V |
Manufacturer TT Electronics/Optek Technology | Current Rating (Amps) 7mA |
Packaging Bulk | Power (Watts) 0.75mW |
Part Status Obsolete | Package / Case Radial, Can, 3 Lead (5.4mm, TO-46) |
Wavelength 850nm |

