
OPV282 | |
|---|---|
DigiKey Part Number | 365-1124-ND |
Manufacturer | |
Manufacturer Product Number | OPV282 |
Description | LASER DIODE 850NM 4.5MW RAD SIDE |
Customer Reference | |
Detailed Description | Laser Diode 850nm 4.5mW 30mA Radial, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Voltage - Input | - | |
Current Rating (Amps) | 30mA | |
Power (Watts) | 4.5mW | |
Package / Case | Radial, Side View |


