
OPV280 | |
|---|---|
DigiKey Part Number | 365-1123-ND |
Manufacturer | |
Manufacturer Product Number | OPV280 |
Description | LASER DIODE 850NM 4.5MW RAD SIDE |
Customer Reference | |
Detailed Description | Laser Diode 850nm 4.5mW 30mA Radial, Side View |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30mA |
Manufacturer TT Electronics/Optek Technology | Power (Watts) 4.5mW |
Part Status Obsolete | Package / Case Radial, Side View |
Wavelength 850nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPV380 | TT Electronics/Optek Technology | 595 | 365-1145-ND | 5,64000 € | Similar |


