OPV222 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 157
Unit Price: 6,80000 €
Datasheet
Image for OPV222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPV222

DigiKey Part Number
365-1119-ND
Manufacturer
Manufacturer Product Number
OPV222
Description
LASER DIODE 850NM 4.5MW PILL
Customer Reference
Detailed Description
Laser Diode 850nm 4.5mW 30mA Pill
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Part Status
Obsolete
Wavelength
850nm
Voltage - Input
-
Current Rating (Amps)
30mA
Power (Watts)
4.5mW
Package / Case
Pill
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes