
OPV202 | |
|---|---|
DigiKey Part Number | 365-1117-ND |
Manufacturer | |
Manufacturer Product Number | OPV202 |
Description | LASER DIODE 850NM 4.5MW TO46 |
Customer Reference | |
Detailed Description | Laser Diode 850nm 4.5mW 30mA Radial, Can, 3 Lead (5.4mm, TO-46) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30mA |
Manufacturer TT Electronics/Optek Technology | Power (Watts) 4.5mW |
Part Status Obsolete | Package / Case Radial, Can, 3 Lead (5.4mm, TO-46) |
Wavelength 850nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPV302 | TT Electronics/Optek Technology | 144 | 365-1878-ND | 13,51000 € | Similar |


