
OPS697 | |
|---|---|
DigiKey Part Number | OPS697-ND |
Manufacturer | |
Manufacturer Product Number | OPS697 |
Description | SENSOR OPT SLOT PHOTOTRANS RAD |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam Phototransistor Radial |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case Radial |
Output Configuration Phototransistor | Type Unamplified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPS692 | TT Electronics/Optek Technology | 702 | 365-1875-ND | 1,39000 € | Similar |


