
OPR5910T | |
|---|---|
DigiKey Part Number | OPR5910T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPR5910T |
Description | SENSOR PHOTODIODE 880NM 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 880nm 4-SMD, No Lead |
Category | Voltage - DC Reverse (Vr) (Max) 35 V |
Manufacturer TT Electronics/Optek Technology | Current - Dark (Typ) 30nA |
Packaging Tape & Reel (TR) | Active Area 0.75mm² |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Wavelength 880nm | Mounting Type Surface Mount |
Spectral Range 400nm ~ 1100nm | Package / Case 4-SMD, No Lead |
Diode Type PIN | Base Product Number |
Responsivity @ nm 0.45 A/W @ 890nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,05038 € | 2.050,38 € |
| Unit Price without VAT: | 2,05038 € |
|---|---|
| Unit Price with VAT: | 2,43995 € |

