Image for OPR5910 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPR5910

DigiKey Part Number
OPR5910-ND
Manufacturer
Manufacturer Product Number
OPR5910
Description
SENSOR PHOTODIODE 880NM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 880nm
EDA/CAD Models
OPR5910 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
880nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
0.45 A/W @ 890nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Dark (Typ)
30nA
Active Area
0.75mm²
Viewing Angle
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,09000 €2,09 €
1001,92770 €192,77 €
2501,85888 €464,72 €
5001,81802 €909,01 €
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €