New at DigiKey
Image for OPR5200H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPR5200H

DigiKey Part Number
365-OPR5200H-ND
Manufacturer
Manufacturer Product Number
OPR5200H
Description
SURFACE MOUNT LED HIGH POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phototransistors 890nm Top View 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tray
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Dark (Id) (Max)
100 nA
Wavelength
890nm
Viewing Angle
-
Power - Max
100 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Package / Case
3-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5783,56664 €2.061,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,56664 €
Unit Price with VAT:4,24430 €