
OPR5011T | |
|---|---|
DigiKey Part Number | 365-2082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPR5011T |
Description | SENSOR PHOTODIODE SMCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1µs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 1µs | |
Current - Dark (Typ) | - | |
Active Area | 0.50mm² (x6) | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,23172 € | 6.615,86 € |
| Unit Price without VAT: | 13,23172 € |
|---|---|
| Unit Price with VAT: | 15,74575 € |

