
OPR2800T | |
|---|---|
DigiKey Part Number | 365-2079-2-ND - Tape & Reel (TR) 365-2079-1-ND - Cut Tape (CT) 365-2079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPR2800T |
Description | EMITTER IR 875NM 50MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.5V (Max) 50mA 0.2mW/cm² @ 20mA 100° 4-SMD, No Lead Exposed Pad |
EDA/CAD Models | OPR2800T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/cm² @ 20mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |

