
OPL800TXV | |
|---|---|
DigiKey Part Number | OPL800TXV-ND |
Manufacturer | |
Manufacturer Product Number | OPL800TXV |
Description | SENSOR PHOTOLOGIC HERMETIC TO-18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Push-Pull TO-18 small |
Datasheet | Datasheet |
Category | Type Photo Detector, Logic Output |
Manufacturer TT Electronics/Optek Technology | Output Type Push-Pull |
Series | Package / Case TO-18 small |
Packaging Bulk | Operating Temperature -55°C ~ 110°C |
Part Status Active | Base Product Number |
Wavelength 935nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,97320 € | 2.897,32 € |
| Unit Price without VAT: | 28,97320 € |
|---|---|
| Unit Price with VAT: | 34,47811 € |

