
OPL6000 | |
|---|---|
DigiKey Part Number | 365-1983-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPL6000 |
Description | RCVR 128KHZ ASIC 1.9MM SMD |
Customer Reference | |
Detailed Description | Optical Sensor 940nm Photo Detector, Logic Output Push-Pull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Wavelength | 940nm | |
Type | Photo Detector, Logic Output | |
Output Type | Push-Pull | |
Operating Temperature | -40°C ~ 85°C |

