OPL560-OC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 11
Unit Price: 1,54000 €
Datasheet
Image for OPL560-OC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPL560-OC

DigiKey Part Number
OPL560-OC-ND
Manufacturer
Manufacturer Product Number
OPL560-OC
Description
SENSOR PHOTOLOGIC SIDE LOOKING
Customer Reference
Detailed Description
Optical Sensor 935nm Photo Detector, Logic Output Open Collector 3-SIP, Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
935nm
Manufacturer
TT Electronics/Optek Technology
Type
Photo Detector, Logic Output
Series
Output Type
Open Collector
Packaging
Bulk
Package / Case
3-SIP, Side View
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPL560-OCATT Electronics/Optek Technology11365-2073-ND1,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes