
OPL551A | |
|---|---|
DigiKey Part Number | OPL551A-ND |
Manufacturer | |
Manufacturer Product Number | OPL551A |
Description | SENSOR PHOTOLOGIC SIDE LOOKING |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Push-Pull Side View |
Datasheet | Datasheet |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Type Photo Detector, Logic Output |
Series | Output Type Push-Pull |
Packaging Bulk | Package / Case Side View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |



