
OPL536A | |
|---|---|
DigiKey Part Number | OPL536A-ND |
Manufacturer | |
Manufacturer Product Number | OPL536A |
Description | SENSOR PHOTOLOGIC CMOS SIDE LOOK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter 3-SIP, Side View |
Datasheet | Datasheet |
EDA/CAD Models | OPL536A Models |
Category | Type Photo Detector, Logic Output |
Manufacturer TT Electronics/Optek Technology | Output Type Open Collector Inverter |
Series | Package / Case 3-SIP, Side View |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
Wavelength 935nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 100 | 1,52490 € | 152,49 € |
| 250 | 1,47352 € | 368,38 € |
| 500 | 1,40498 € | 702,49 € |
| 1.000 | 1,36001 € | 1.360,01 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

