
OPL536 | |
|---|---|
DigiKey Part Number | OPL536-ND |
Manufacturer | |
Manufacturer Product Number | OPL536 |
Description | SENSOR PHOTOLOGIC CMOS SIDE LOOK |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter 3-SIP, Side View |
Datasheet | Datasheet |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Type Photo Detector, Logic Output |
Series | Output Type Open Collector Inverter |
Packaging Bulk | Package / Case 3-SIP, Side View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |

