
OPIA815DTUE | |
|---|---|
DigiKey Part Number | 365-1438-ND |
Manufacturer | |
Manufacturer Product Number | OPIA815DTUE |
Description | OPTOISOLATOR 5KV 1CH DARL 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer TT Electronics/Optek Technology | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 70% @ 50µA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 80µs, 72µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-815 | LITEON | 9.548 | 160-1358-5-ND | 0,41000 € | Similar |


