
OPIA814ATRA | |
|---|---|
DigiKey Part Number | 365-1426-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPIA814ATRA |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 60% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 5µs, 4µs | Package / Case 4-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 4-SMD |

