Similar
Similar

OPIA803DTU | |
|---|---|
DigiKey Part Number | 365-1465-ND |
Manufacturer | |
Manufacturer Product Number | OPIA803DTU |
Description | OPTOISO 2.5KV TRANS W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 15V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.7V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 7% @ 16mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 300ns, 400ns | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N136-020E | Broadcom Limited | 0 | 6N136-020E-ND | 0,61744 € | Similar |
| HCPL-2502-020E | Broadcom Limited | 0 | HCPL-2502-020E-ND | 1,11087 € | Similar |


