
OPIA4N35DTUE | |
|---|---|
DigiKey Part Number | 365-1454-ND |
Manufacturer | |
Manufacturer Product Number | OPIA4N35DTUE |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 60V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 60% @ 2mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 2mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 5µs, 4µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY171M | onsemi | 760 | CNY171MFS-ND | 0,57000 € | Similar |


