
OPIA4N33ATU | |
|---|---|
DigiKey Part Number | 365-1446-ND |
Manufacturer | |
Manufacturer Product Number | OPIA4N33ATU |
Description | OPTOISO 5KV DARL W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer TT Electronics/Optek Technology | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 5µs, 60µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N33SM | onsemi | 1.781 | 4N33SM-ND | 0,72000 € | Similar |


