Similar
Similar

OPIA414BTUA | |
|---|---|
DigiKey Part Number | 365-1435-ND |
Manufacturer | |
Manufacturer Product Number | OPIA414BTUA |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -30°C ~ 115°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SOP (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC367N2J000F | SHARP/Socle Technology | 25.414 | 1855-1039-1-ND | 0,91000 € | Similar |
| PC367NJ0000F | SHARP/Socle Technology | 7.414 | 1855-1021-1-ND | 0,93000 € | Similar |


